HoneywellSS551ATHall Effect Sensors
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
45 | |
135 | |
1.5(Max) | |
20 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
5000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89B |
4 | |
Lead Shape | Gull-wing |
This SS551AT Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.