HoneywellSS85CAHall Effect Sensors
Hall Effect Sensor 50mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
Module | |
170 | |
410 | |
0.5 | |
50 | |
-24 | |
1.8|12|15|18|2.5|24|3.3|5|9 | |
28 | |
22000 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 7.62 |
Package Width | 1.63(Max) |
Package Length | 7.62 |
PCB changed | 3 |
3 |
Are you in need of a user-controlled component within your circuitry? Honeywell's solid state switch SS85CA switch is the perfect addition to your project. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.