VishaySS8PH10HM3_A/IRectifiers
Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 6.15(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPC |
3 |
EDA / CAD Models |