LumexSSA-LXB10G6Y3I1W
Tri-Color LED Light Bar Green /Red/Yellow 565nm/635nm/585nm 20-Pin
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Tri-Color | |
Chip LED | |
Green/Red/Yellow | |
10 | |
Rectangular | |
Colorless Diffused | |
Top Mount | |
8mcd | |
565/635/585 | |
160 | |
25/30/30 | |
20 | |
2.6/2.5/2.5 | |
5 | |
105 | |
-40 | |
85 | |
Green/Red/Yellow | |
No | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 10.16 |
Package Length | 25.4 |
PCB changed | 20 |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |