Lumex SSA-LXB10GW-RA
Uni-Color LED Light Bar Green 565nm 11-Pin DIP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
10 | |
Rectangular | |
Colorless Diffused | |
Right Angle | |
8mcd | |
565 | |
160 | |
25 | |
20 | |
2.6 | |
5(Min) | |
105 | |
-40 | |
85 | |
Green | |
No | |
Mounting | Through Hole |
Package Height | 10.1 |
Package Width | 7.9 |
Package Length | 25.1 |
PCB changed | 11 |
Standard Package Name | DIP |
Supplier Package | DIP |
11 | |
Lead Shape | Through Hole |
