EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Green |
Number of LEDs | 12 |
LED Material | GaAsP |
Lens Shape Type | Rectangular |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 110 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Color | Green |
High Brightness | No |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 4.95 |
Package Length | 74.5 |
PCB changed | 12 |
Pin Count | 12 |
Lead Shape | Through Hole |