Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
30 | |
2 | |
110°C/W(Typ) | |
0.45 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SSA23L-E3/61T rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
EDA / CAD Models |