Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 9.94 |
Package Length | 20.04 |
PCB changed | 16 |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 9.94 |
Package Length | 20.04 |
PCB changed | 16 |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |