VishaySSC54HE3_A/IRectifiers
Diode Schottky 40V 5A 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.49.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
500 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
40 | |
5 | |
28 | |
60°C/W(Typ) | |
0.49 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SSC54HE3_A/I rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 175 A, while its maximum continuous forward current is 5 A.
EDA / CAD Models |