EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.20.00.00 |
Automotive | No |
PPAP | No |
Type | Guide |
Material | Nylon |
Color | Natural |
Component Mounting Hole (Metric) (mm) | 4.572 |
Product Length (Metric) (mm) | 152.4 |
Product Depth (Metric) (mm) | 7.9 |
Product Height (Metric) (mm) | 8.7 |
Component Mounting Hole (Imperial) (in) | 0.18 |
Product Length (Imperial) (in) | 6 |
Product Depth (Imperial) (in) | 0.31 |
Product Height (Imperial) (in) | 0.345 |