Super micro Computer, Inc SSD-DM016-SMCMVN1 Solid State Drives - SSDs
Solid State Drive SATA 16Gbyte 6Gbps 1160Mbps Read 240Mbps Write

SSD-DM016-SMCMVN1 Super micro Computer, Inc
Solid State Drive SATA 16Gbyte 6Gbps 1160Mbps Read 240Mbps Write
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 16G |
Maximum Read Speed (Mbps) | 1160 |
Maximum Write Speed (Mbps) | 240 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
ECC Support | No |
Please Login or Create an Account to access the BOM tool.
SSD-DM016-SMCMVN1 Super micro Computer, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Solid State Drive SATA 16Gbyte 6Gbps 1160Mbps Read 240Mbps Write
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers