Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
Circular | |
2.9x2.9x2.4 | |
Yellow Diffused | |
Right Angle | |
100mcd | |
590 | |
60 | |
25 | |
20 | |
2.5 | |
5(Min) | |
105 | |
-40 | |
85 | |
No | |
Super Yellow | |
No | |
No | |
Mounting | Through Hole |
Package Height | 7.4 |
Package Width | 4.6 |
Package Length | 8.9 |
PCB changed | 2 |
2 |