JST Mfg. Co., Ltd.SSH-003T-P0.2-HConnector Contact

Contact SKT Crimp ST Cable Mount 28-32AWG Reel

Prevent premature failure by installing this SSH-003T-P0.2-H connector contact from JST Corporation. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its wire is 28-32 AWG. This product is 3.9 mm long and 0.8 mm. It uses the crimp termination method. This connector contact has a minimum operating temperature of -25 °C and a maximum of 85 °C.

69,000 parts: Ships in 3 days

    Total$726.80Price for 23000

    • (23000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 69,000 parts
      • Price: $0.0316