JST Mfg. Co., Ltd.SSH-003T-P0.2Connector Contact
Contact SKT Crimp ST Cable Mount 28-32AWG T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
1 | |
50VAC|50VDC | |
40 | |
-25 | |
85 | |
Tape and Reel | |
3.9 | |
0.8 | |
Cable Mount | |
28-32 |
This SSH-003T-P0.2 connector contact from JST Corporation will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector contact has a minimum operating temperature of -25 °C and a maximum of 85 °C. This product is 3.9 mm long and 0.8 mm. Its wire is 28-32 AWG. It uses the crimp termination method.