EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Peak Wavelength (nm) | 565 |
Intensity | 30mcd |
Viewing Angle (°) | 60 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Forward Current (mA) | 150 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Mounting | Panel |
Package Height | 14.2 |
PCB changed | 2 |
Pin Count | 2 |