ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 5x2x7 |
Lens Appearance | Milky White Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 90 |
Maximum Forward Current (mA) | 25/30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.6/2.5 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 2 |
Package Length | 5 |
PCB changed | 3 |
Pin Count | 3 |
Lead Shape | Through Hole |