Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Green | |
1 | |
Circular | |
2.9x2.9x3.6 | |
Green | |
Top Mount | |
40mcd | |
565 | |
30 | |
2.6 | |
5(Min) | |
105 | |
-40 | |
85 | |
No | |
Green | |
No | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.6 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |