Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Green | |
1 | |
GaP | |
Circular | |
3x3x5 | |
Green Diffused | |
Top Mount | |
30mcd | |
565 | |
60 | |
25 | |
20 | |
2.6 | |
5(Min) | |
105 | |
-40 | |
85 | |
No | |
Green | |
No | |
No | |
Diameter | 3 |
Mounting | Through Hole |
Package Height | 5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |