Analog DevicesSSM2019BRNRLAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Microphone | |
Class-AB | |
0.0035%@2000Ohm | |
Single | |
1-Channel Mono | |
0.05(Typ) | |
±5 | |
±12|±15|±9 | |
±18 | |
3(Typ)@±15V | |
8.5@±18V@-40C to 85C | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |