Analog DevicesSSM2141PZSpecial Purpose Amplifiers
SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Line Receiver | |
1 | |
1 | |
75 to 85 | |
80 | |
123.1(Typ) | |
1@±18V | |
±18 | |
30 to 50 | |
±18 | |
-40 | |
85 | |
Tube | |
Dual | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Unlike a mono amplifier, this differential line receiver SSM2141PZ differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |