Analog DevicesSSM2141SZ-REELSpecial Purpose Amplifiers
SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This differential line receiver SSM2141SZ-REEL differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. It has a maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |