EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Microphone | |
Class-AB | |
30 | |
0.25%@100000Ohm | |
Single | |
1-Channel Mono | |
4.5 | |
5 | |
5.5 | |
10@5V | |
Single | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |