EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Rail to Rail Input | |
4 | |
0.1%@8Ohm@0.35W|0.2%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.7 | |
3|5 | |
5.5 | |
20@5V@-40C to 85C | |
Single | |
1.5x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |