Analog DevicesSSM2305CPZ-REEL7Audio Amplifiers
Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.02%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
Single | |
2.8x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
The SSM2305CPZ-REEL7 class D amplifier from Analog Devices is the fastest way to boost your output volume. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
EDA / CAD Models |