Analog DevicesSSM2315CBZ-REELAudio Amplifiers
Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.004%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
Single | |
4.28x1@3Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.46 mm |
Package Length | 1.46 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |