Analog DevicesSSM2377ACBZ-R7Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.17W Class-D 9-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.007%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
Single | |
3.17x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 1.21 mm |
Package Length | 1.22 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |
The SSM2377ACBZ-R7 class D amplifier from Analog Devices is the fastest way to boost your output volume. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
EDA / CAD Models |