Analog DevicesSSM2380CBZ-REELAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.9 |
Package Length | 1.9 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |