Analog DevicesSSM2380CBZ-REEL7Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.9 |
Package Length | 1.9 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
Don't hesitate when it comes to improving audio quality, implement the SSM2380CBZ-REEL7 class D amplifier from Analog Devices in your application right away. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 85 dB.
EDA / CAD Models |