EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.035%@8Ohm@100mW|0.12%@8Ohm@1W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Minimum Dual Supply Voltage (V) | 1.62|2.5 |
Typical Dual Supply Voltage (V) | 1.8|3.6 |
Maximum Dual Supply Voltage (V) | 3.6|5.5 |
Power Supply Type | Dual |
Typical Output Power x Channels @ Load (W) | 2.4x1@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.46 |
Package Length | 1.46 |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 9 |
Lead Shape | Ball |