Analog DevicesSSM2537ACBZ-RLAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3.38W Class-D 9-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 1.2 mm |
Package Length | 1.2 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |