Analog DevicesSSM2602CPZ-REEL7Audio CODECs
PCM Audio Codec 2ADC / 2DAC Ch 28-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
PCM | |
24 | |
2ADC / 2DAC | |
2 | |
2 | |
3 | |
4 | |
48 | |
100 | |
-80 | |
Serial (2-Wire, 3-Wire, I2C, SPI, I2S) | |
1.5|1.8 | |
3.3 | |
3.6 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |