Analog DevicesSSM3525BCBZRLAudio Amplifiers
Audio Amp Speaker 1-CH Mono 37.2W Class-D 23-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.004%@8Ohm@5W | |
Differential | |
1-Channel Mono | |
4.5 | |
5 | |
5.5|17 | |
4 | |
Dual | |
37.2x1@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 2.22 mm |
Package Length | 2.34 mm |
PCB changed | 23 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
23 |