ToshibaSSM3J374R,LXGF(T
Silicon P-Channel MOS
EU RoHS | Compliant |
Mounting | Surface Mount |
Package Width | 1.8 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
Pin Count | 3 |
2,800 parts: Ships in 6 days
Ships in 6 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 2,800 parts
- Price: $0.299