Analog Devices SSM6322ACPZ-R7 Audio Amplifiers
Audio Amp Speaker 2-CH Stereo Class-AB 24-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
25 | |
Differential | |
2-Channel Stereo | |
15@±5V | |
6.6 | |
10 | |
12 | |
±3.3 | |
±5 | |
±6 | |
1@±5V | |
3.35@±5V | |
16 | |
Single|Dual | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
