ToshibaSSM6N357R,LF
Trans MOSFET N-CH Si 60V 0.65A Automotive AEC-Q101 6-Pin TSOP-F T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.2 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP-F |
6 |
EDA / CAD Models |