EIC Semiconductor SSOE Rectifiers
Diode Switching 300V 1.5A 2-Pin SMA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
1.5@Ta=55C | |
1.7 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
