50% Off
Bel Power SolutionsSSQE48T07120-NABNGDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 7A 8-Pin 1/16-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.39(Max) |
Package Width | 22.86 |
Package Length | 33.02 |
PCB changed | 8 |
Supplier Package | 1/16-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SSQE48T07120-NABNG DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.