EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Input Type | AC|DC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 30 |
Maximum Output Voltage (V) | 660 |
Maximum Output Current (A) | 50 |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Peak Non-Repetitive Surge Current (A) | 520 |
Maximum Off-State Leakage Current (uA) | 250 |
Maximum Turn-On Time (ms) | 8.3 |
Maximum Turn-Off Time (ms) | 8.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Screw |
Package Height | 22.1 |
Package Width | 44.45 |
Package Length | 57.15 |
PCB changed | 4 |
Supplier Package | Hockey puck |
Pin Count | 4 |