EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | General Purpose |
Actuator Style | Side Slide |
Pole Throw Configuration | SP3T |
Maximum Current Rating (A) | 0.1@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Large |
Product Length (mm) | 14.5 |
Product Depth (mm) | 13 |
Product Height (mm) | 8.5 |