EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Slide |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.3@4VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 70 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Terminal Pitch (mm) | 2 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size Type | Compact |
Product Length (mm) | 8.8 |
Product Depth (mm) | 6.5 |
Product Height (mm) | 2.3 |