EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | General Purpose |
Actuator Style | Extended Top Slide |
Pole Throw Configuration | DPDT |
Maximum Current Rating (A) | 0.1@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Large |
Product Depth (mm) | 7 |
Product Height (mm) | 17.5 |