Microchip TechnologySST25PF040CT-40I/MFFlash
NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Unknown |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 128 | |
256byte | |
8 | |
512K | |
Yes | |
Synchronous | |
2/Chip | |
5/Page | |
CMOS | |
Serial-SPI | |
2.3 | |
3.3 | |
3.6 | |
2.3 to 3.6 | |
12 | |
15 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 | |
Lead Shape | No Lead |