Microchip TechnologySST25VF016B-50-4C-S2AF-TFlash
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 5.4(Max) |
Package Length | 5.4(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |