Microchip TechnologySST25VF020B-80-4C-SAEFlash
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |