Microchip TechnologySST25VF040B-50-4I-QAE-TFlash
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |