Microchip TechnologySST25VF040B-50-4I-SAEFlash
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 128 | |
8 | |
512K | |
Yes | |
Synchronous | |
8 | |
0.05/Chip | |
0.01/Byte | |
CMOS | |
Serial-SPI | |
50 | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
15 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
10000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |