Microchip TechnologySST38VF6401BT-70I/CDFlash
Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TFBGA T/R
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 6 |
Package Length | 8 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
48 | |
Lead Shape | Ball |
EDA / CAD Models |