Microchip TechnologySST38VF6402-90-5C-EKEFlash
NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TSOP Tray
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 18.5(Max) |
Package Length | 12.2(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |