EU RoHS | Compliant |
ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 1M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 17 |
Sector Size | 4Kbyte x 32 |
Number of Bits/Word (bit) | 8 |
Number of Words | 128K |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 0.1/Chip |
Maximum Programming Time (ms) | 0.02/Byte |
OE Access Time (ns) | 35 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 20 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 10000 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.84(Max) mm |
Package Width | 11.51(Max) mm |
Package Length | 14.05(Max) mm |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 32 |
Lead Shape | J-Lead |