Microchip TechnologySST39VF010-70-4I-WHEFlash
NOR Flash Parallel 3.3V 1M-bit 128K x 8 70ns 32-Pin TSOP Tray
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.5(Max) |
Package Length | 8.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | TSOP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |